Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 500 1
Newark Part No.16F6762
Product Rangeheavymate® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.140 |
| 50+ | $24.730 |
| 100+ | $23.910 |
| 250+ | $22.150 |
Price for:Each
Minimum: 30
Multiple: 30
$784.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 500 1
Newark Part No.16F6762
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE10
For Use WithC146 E10 Inserts & Bases
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E10
Product Range
heavymate® Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
C146 E10 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
