Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F024 001 1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04X6098
Product RangeHeavy Mate
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 5+ | $13.920 |
| 10+ | $13.200 |
| 25+ | $12.120 |
| 50+ | $10.820 |
| 100+ | $9.960 |
| 250+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F024 001 1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04X6098
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146 E24 Inserts & Hoods
Product RangeHeavy Mate
SVHCNo SVHC (08-Jul-2021)
Alternatives for C146 10F024 001 1
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
C146 E24 Inserts & Hoods
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E24
Product Range
Heavy Mate
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
