Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4141
Product Rangeheavymate E Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 5+ | $9.550 |
| 10+ | $9.160 |
| 25+ | $8.420 |
| 50+ | $7.950 |
| 100+ | $7.670 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4141
Product Rangeheavymate E Series
Technical Datasheet
Product Rangeheavymate E Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate E Series
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E6
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (17-Jan-2023)
Alternatives for C146 10A006 102 1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
