Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C09131H0082002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ3347 |
| Product Range | signal mate C091 M16-D Series |
| Your Part Number |
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 5+ | $20.510 |
| 10+ | $19.640 |
| 25+ | $18.860 |
| 50+ | $17.930 |
| 100+ | $17.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C09131H0082002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ3347 |
| Product Range | signal mate C091 M16-D Series |
| Product Range | signal mate C091 M16-D Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 8Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Connector Body Material | Brass, Zinc Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | Gold |
| IP Rating | IP65, IP67, IP69K |
| IP Rating | IP65, IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | signal mate C091 M16-D Series |
|---|---|
| No. of Contacts | 8Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| IP Rating | IP65, IP67, IP69K |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass, Zinc Body |
| Contact Material | - |
| IP Rating | IP65, IP67, IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for C09131H0082002
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
