Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09111D0060012UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ3503
Product Rangesignal mate C091 M16-D Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 5+ | $22.080 |
| 10+ | $20.490 |
| 25+ | $19.360 |
| 50+ | $18.560 |
| 100+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09111D0060012UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ3503
Product Rangesignal mate C091 M16-D Series
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleScrew
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65, IP67, IP69K
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
signal mate C091 M16-D Series
No. of Contacts
6Contacts
Coupling Style
Screw
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP65, IP67, IP69K
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Brass, Zinc Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
