Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G004 100 2Copy
Newark Part No.18AM7485
Product Rangesignalmate C091 M16-D Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 5+ | $11.780 |
| 10+ | $11.770 |
| 25+ | $10.310 |
| 50+ | $9.810 |
| 100+ | $9.460 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G004 100 2Copy
Newark Part No.18AM7485
Product Rangesignalmate C091 M16-D Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignalmate C091 M16-D Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
signalmate C091 M16-D Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
