Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10G008 0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34M5457
Product Rangeecomate C16-3 Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 5+ | $24.950 |
| 10+ | $23.430 |
| 25+ | $22.280 |
| 50+ | $20.670 |
| 100+ | $18.350 |
| 250+ | $16.930 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10G008 0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34M5457
Product Rangeecomate C16-3 Series
Technical Datasheet
Product Rangeecomate C16-3 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ecomate C16-3 Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
