Print Page
C016 10G008 000 1
Circular Connector, 8+PE, Standard Circular Connector, ecomate C16-3 Series, Cable Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10G008 000 1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50B766
Product Rangeecomate C16-3 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.480 |
| 5+ | $29.420 |
| 10+ | $27.360 |
| 25+ | $25.890 |
| 50+ | $24.850 |
| 100+ | $23.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10G008 000 1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50B766
Product Rangeecomate C16-3 Series
Connector TypeStandard Circular Connector
Product Rangeecomate C16-3 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate C16-3 Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for C016 10G008 000 1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
