New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. XLR Connectors
                                                                                                    Print Page

                                                                                                    AX3FB2M-AU

                                                                                                    XLR Connector, Skt Contact, Red, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts

                                                                                                    AMPHENOL AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL AUDIO AX3FB2M-AU
                                                                                                    ManufacturerAMPHENOL AUDIO
                                                                                                    Manufacturer Part NoAX3FB2M-AU
                                                                                                    Newark Part No.43AC7972
                                                                                                    Product RangeAX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    AMPHENOL AUDIO
                                                                                                    ManufacturerAMPHENOL AUDIO
                                                                                                    Manufacturer Part NoAX3FB2M-AU
                                                                                                    Newark Part No.43AC7972
                                                                                                    Product RangeAX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts3Contacts
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Body MaterialZinc Alloy Body
                                                                                                    Product RangeAX Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The AX3FB2M-AU from Amphenol is an AX series professional range 3 socket female XLR cable connector. AX series of XLR connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. It is designed to complement modern audio architecture and truly “fit” within their environment. One piece ground / latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.

                                                                                                    • Unique Australian designed shell and housing, ergonomic sleeve design for improved grip
                                                                                                    • Channel I.D capability with red sleeve, oversized ergonomic latch for quick and easy mating
                                                                                                    • Chuck style cable clamp to suit 3mm to 8mm (0.118” to 0.314”) cable O.D. with integrated split
                                                                                                    • Concealed latching point, over moulded boot with flex bend relief
                                                                                                    • Concentric socket provides optimal contact resistance, phosphor bronze with gold plated contacts
                                                                                                    • Compact solder buckets to reduce termination time and material wastage during the soldering process
                                                                                                    • Wire gauge is 14AWG (standard wire), contact resistance is ≤3mohm, insulation resistance is ≥1Gohm
                                                                                                    • Test voltage AC RMS is 1400V, current carrying capacity is 15A
                                                                                                    • IP40 protection class, operating temperature range from -25˚C to +75˚C, 1000 mating cycles
                                                                                                    • Zinc die-cast shell housing with black finish, UL94V-0 PA66, 30% glass filled insulator

                                                                                                    Applications

                                                                                                    Audio, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Connector Body Material

                                                                                                    Zinc Alloy Body

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Product Range

                                                                                                    AX Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.