Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAWP-4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W6761
Product RangeATP Series
Your Part Number
1,357 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.295 |
| 25+ | $0.248 |
| 50+ | $0.240 |
| 100+ | $0.232 |
| 250+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAWP-4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W6761
Product RangeATP Series
Technical Datasheet
Accessory TypeWedgelock
For Use WithAmphenol ATP Series 4 Position Plug Connectors
Product RangeATP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AWP-4S is an orange Wedgelock for 4-way 12-size socket-type plug.
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
ATP Series
For Use With
Amphenol ATP Series 4 Position Plug Connectors
SVHC
No SVHC (17-Jan-2023)
Alternatives for AWP-4S
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
