Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV06-38SA-S2Copy
Newark Part No.27AJ4194
Product RangeDuraLok™ Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 5+ | $11.110 |
| 10+ | $10.730 |
| 25+ | $10.350 |
| 50+ | $10.140 |
| 100+ | $9.780 |
| 250+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV06-38SA-S2Copy
Newark Part No.27AJ4194
Product RangeDuraLok™ Series
Technical Datasheet
Product RangeDuraLok™ Series
No. of Positions38Positions
For Use WithAmphenol DuraLok Signal-SC000572, Power-SS20M1, SS16M1, SS14M1 Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DuraLok™ Series
No. of Positions
38Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Amphenol DuraLok Signal-SC000572, Power-SS20M1, SS16M1, SS14M1 Series Socket Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
