Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-EC01BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ1944
Product RangeATP
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.590 |
| 25+ | $5.300 |
| 50+ | $4.930 |
| 100+ | $4.630 |
| 250+ | $4.240 |
| 500+ | $4.150 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-EC01BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ1944
Product RangeATP
Product RangeATP
No. of Positions6Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating25A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATP
No. of Positions
6Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
25A
Gender
Plug
For Use With
Amphenol ATP Series Size 12 Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ATP06-6S-EC01BK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
