Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMH06-2SCCopy
Newark Part No.57AK7468
Product RangeATM Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.200 |
| 25+ | $2.000 |
| 50+ | $1.960 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.730 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMH06-2SCCopy
Newark Part No.57AK7468
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions2Positions
For Use WithAmphenol ATMH Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
Amphenol ATMH Series Socket Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
