Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMH04-2PBCopy
Newark Part No.57AK7463
Product RangeATMH Series
Your Part Number
486 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.350 | $0.919 |
| 10+ | $2.910 | $0.919 |
| 25+ | $2.640 | $0.919 |
| 50+ | $2.590 | $0.919 |
| 100+ | $2.530 | $0.919 |
| 250+ | $2.020 | $0.919 |
| 500+ | $2.000 | $0.919 |
| 1000+ | $1.890 | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMH04-2PBCopy
Newark Part No.57AK7463
Product RangeATMH Series
Technical Datasheet
Product RangeATMH Series
No. of Positions2Positions
For Use WithAmphenol ATMH Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATMH Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ATMH Series Pin Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
