Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM8P-BT-BKCopy
Newark Part No.83AH7696
Product RangeATM Series
Your Part Number
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.360 |
| 25+ | $1.320 |
| 50+ | $1.270 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM8P-BT-BKCopy
Newark Part No.83AH7696
Product RangeATM Series
Technical Datasheet
Accessory TypeBoot
Product RangeATM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine System's A Series™ boot provides an optional protective backshell covering for harsh environmental and industrial applications in -28°C to +100°C conditions. Typical applications includes heavy equipment, agriculture, construction, transportation, off-road, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.
- Made of high quality plastisol
- For use with ATM Series™ connectors that do not include an endcap or shrink boot strain relief
- Black colour, 8 position receptacle boot
Technical Specifications
Accessory Type
Boot
Product Range
ATM Series
For Use With
Amphenol ATM Series ATM04-8P Automotive Receptacle Connectors
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
