Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-SBH03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4479
Product RangeATM Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 5+ | $10.530 |
| 10+ | $9.960 |
| 25+ | $9.300 |
| 50+ | $8.720 |
| 100+ | $7.280 |
| 250+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-SBH03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4479
Product RangeATM Series
Product RangeATM Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
No. of Contacts
12Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
