Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-4S-SF01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK7456
Product RangeATM Series
Your Part Number
820 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.300 |
| 25+ | $1.160 |
| 50+ | $1.140 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.984 |
| 1000+ | $0.926 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-4S-SF01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK7456
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions4Positions
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATM06-4S-SF01 is a 4-position plug. It is comparable to PN# DTM06-4S-E003.
- Snap-fit end cap, grey body (requires wedgelock AWM-4S)
- 20 contact size, socket contact, female gender
- Wire range from 16 - 22 AWG, 7.5A current rating
- Thermoplastic housing material, 250V voltage rating
- Grey color, IP68, IP69K rating
- Dielectric withstanding voltage: less than 2 milliamps current leakage at 1500 volts AC
- Insulation resistance is 1000 megaohms min. at 25°C
- Silicone rubber seal material, seal diameter from .053" - .120" inch
- Red seal color, >100 mating cycle durability
- Operating temperature range from -55°C to +125° C
Technical Specifications
Product Range
ATM Series
No. of Positions
4Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol ATM Series Size 20 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
