Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12X8202
Product RangeATM
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.750 |
| 25+ | $3.550 |
| 50+ | $3.310 |
| 100+ | $3.110 |
| 250+ | $2.840 |
| 500+ | $2.780 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12X8202
Product RangeATM
Product RangeATM
No. of Positions12Positions
For Use WithATM Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM
No. of Positions
12Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
7.5A
Gender
Receptacle
For Use With
ATM Series Pin Contacts
IP Rating
IP67
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for ATM04-12PA
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
