Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-08PD-SR1BNCopy
Newark Part No.78AC5931
Product RangeATM Series
Your Part Number
592 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 5+ | $6.790 |
| 10+ | $6.450 |
| 25+ | $6.100 |
| 50+ | $5.940 |
| 100+ | $5.640 |
| 250+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-08PD-SR1BNCopy
Newark Part No.78AC5931
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions8Positions
For Use WithAmphenol ATM Series Size 20 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM Series
No. of Positions
8Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ATM Series Size 20 Automotive Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
