Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATD06-20SC0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN3054
Product RangeATD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.010 |
| 10+ | $8.280 |
| 25+ | $7.750 |
| 50+ | $7.380 |
| 100+ | $7.030 |
| 250+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATD06-20SC0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN3054
Product RangeATD Series
Product RangeATD Series
No. of Positions20Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATD Series
No. of Positions
20Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol ATD Series Size 16/20 Automotive Socket Contacts
IP Rating
IP67, IP68, IP69K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
