Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-16141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK9815
Product RangeAT
Your Part Number
95,909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.575 |
| 25+ | $0.548 |
| 50+ | $0.536 |
| 100+ | $0.522 |
| 250+ | $0.470 |
| 500+ | $0.457 |
| 1000+ | $0.444 |
Price for:Each
Minimum: 10
Multiple: 10
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-16141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK9815
Product RangeAT
Product RangeAT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol AT & AHD-9 Series Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol AT & AHD-9 Series Housings
Contact Plating
Nickel
Alternatives for AT62-201-16141
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
