Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0622Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78Y9417
Cut Tape78Y9416
Product RangeA
Your Part Number
4,000 In Stock
7,641 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.367 |
| 25+ | $0.342 |
| 50+ | $0.296 |
| 100+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.429 |
| 12000+ | $0.374 |
| 20000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0622Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel78Y9417
Cut Tape78Y9416
Product RangeA
Product RangeA
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAmphenol AT & AHD-9 Series Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Amphenol AT & AHD-9 Series Connectors
Contact Material
Copper Alloy
Alternatives for AT62-16-0622
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
