Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-08141-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK9814
Product RangeA Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.330 |
| 25+ | $2.110 |
| 50+ | $2.070 |
| 100+ | $2.020 |
| 250+ | $1.920 |
| 500+ | $1.830 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-08141-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK9814
Product RangeA Series
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
6AWG
For Use With
Amphenol DuraMate AHDP ISOBUS 91 Series Circular Connectors
Contact Material
Copper Alloy
Alternatives for AT60-204-08141-16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
