Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0166.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel13AC3321
Cut Tape13AC3320
Product RangeA
Your Part Number
2,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.183 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.363 |
| 25+ | $0.326 |
| 50+ | $0.288 |
| 100+ | $0.266 |
| 250+ | $0.248 |
| 500+ | $0.231 |
| 1000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.183 |
| 4000+ | $0.178 |
| 6000+ | $0.173 |
| 10000+ | $0.169 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-12-0166.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel13AC3321
Cut Tape13AC3320
Product RangeA
Product RangeA
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol ATP & AHD-6 Series Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol ATP & AHD-6 Series Connectors
Contact Material
Copper Alloy
Alternatives for AT60-12-0166.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
