Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SB-K004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08X0918
Product RangeAT Series
Your Part Number
555 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SB-K004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08X0918
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions18Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Positions
18Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol AT Series Size 16 20-14AWG Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
