Print Page
AT04-6P-PM11
Connector Housing, Panel Mount, Self-Threading, A Key, AT Series, Receptacle, 6 Positions
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-PM11Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0469
Product RangeAT Series
Your Part Number
463 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.410 |
| 25+ | $4.110 |
| 50+ | $3.950 |
| 100+ | $3.790 |
| 250+ | $3.640 |
| 500+ | $3.570 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6P-PM11Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0469
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions6Positions
Pitch Spacing-
For Use WithAmphenol PanelMate AT Series Size 16 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Positions
6Positions
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
