Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85R5221
Product RangeAT
Your Part Number
5,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.958 |
| 50+ | $0.904 |
| 100+ | $0.869 |
| 250+ | $0.797 |
| 500+ | $0.726 |
| 1000+ | $0.655 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85R5221
Product RangeAT
Product RangeAT
No. of Positions3Positions
For Use WithAT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating1500V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
13A
Gender
Receptacle
For Use With
AT Series Pin Contacts
IP Rating
IP67
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Alternatives for AT04-3P
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
