Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PD-PM13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0454
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.890 |
| 250+ | $6.330 |
| 500+ | $6.200 |
| 1000+ | $5.670 |
Price for:Each
Minimum: 150
Multiple: 150
$1,033.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PD-PM13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0454
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Positions
Pitch Spacing-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
12Positions
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
