Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM13
Newark Part No.78Y0443
Product RangeAT PanelMate Series™
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 5+ | $6.190 |
| 10+ | $6.140 |
| 25+ | $6.080 |
| 50+ | $5.570 |
| 100+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-PM13
Newark Part No.78Y0443
Product RangeAT PanelMate Series™
Technical Datasheet
Product RangeAT PanelMate Series™
No. of Positions12Positions
Pitch Spacing-
For Use WithAmphenol PanelMate AT Series Size 16 Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT PanelMate Series™
No. of Positions
12Positions
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability