Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PA-PM13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0425
Product RangeAT Series
Your Part Number
349 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 5+ | $6.790 |
| 10+ | $6.490 |
| 25+ | $6.180 |
| 50+ | $6.050 |
| 100+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PA-PM13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0425
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions8Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Positions
8Positions
For Use With
Amphenol Boardlock AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
