Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PA-PM12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0424
Product RangeAT Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 5+ | $5.760 |
| 10+ | $5.600 |
| 25+ | $5.420 |
| 50+ | $5.270 |
| 100+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PA-PM12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0424
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions8Positions
Pitch Spacing-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
8Positions
For Use With
Amphenol Boardlock AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
