Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC26-40SCCopy
Newark Part No.21AM9175
Product RangeARC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 200+ | $18.140 |
| 500+ | $16.500 |
| 1000+ | $14.700 |
Price for:Each
Minimum: 120
Multiple: 120
$2,318.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC26-40SCCopy
Newark Part No.21AM9175
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions40Positions
For Use WithAmphenol ATM Series Size 20 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ARC Series
No. of Positions
40Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
For Use With
Amphenol ATM Series Size 20 Socket Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
