Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05P-M0.3
Newark Part No.78Y0382
Product RangeAT HydroNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $51.610 |
| 10+ | $49.980 |
| 25+ | $48.550 |
| 50+ | $47.830 |
| 100+ | $47.380 |
| 250+ | $46.870 |
Price for:Each
Minimum: 5
Multiple: 5
$258.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05P-M0.3
Newark Part No.78Y0382
Product RangeAT HydroNet Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAT HydroNet Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AM-N05P-M0.3 from Amphenol is a M12 single ended NMEA 2000 plug cable assembly with pin contacts. It has 5 positions with 0.3m cable length. The cable assembly is environmentally sealed to IP67 rating.
- Wire size of 20AWG
- Voltage rating of 300V and current rating of 4A
- Operating temperature range from -40°C to 80°C
- Cable jacket material is PVC
- Gold flash plating over copper alloy contacts
- Dielectric test voltage of 500V
- Greater than 100 mating cycle durability
- Black colour hotmelt premould material and red colour EPDM seal material
- Grey colour thermoplastic, PVC overmould material
Applications
Industrial
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
AT HydroNet Series
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
