
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $15.830 |
| 10+ | $14.730 |
| 25+ | $13.950 |
| 50+ | $13.390 |
| 100+ | $12.860 |
| 250+ | $12.190 |
Product Information
Product Overview
Dura Mate™ AHDP ISOBUS 91 series environmentally-sealed, multi-pin, heavy duty, circular plastic (AHDP) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications. Compatible to other industry standard circular bayonet versions. SRA (Smooth Ring Adapter) option provide maximum access to rear grommet and improved serviceability with a wide variety of backshell options.
- Size 24, 9 position isobus receptacle, reduced diameter seal
- 3 key-way bayonet design ensures proper mating of connector, -55 to 125°C operating temperature
- High density signal and mixed power insert configurations
- High strength impact resistant and lightweight thermoplastic housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Utilizes A Series™ standard contact system (stamped and formed or machined)
- 100 mating cycles durability, silicone rubber seal, thermoplastic insulation insert
- IP67 and IP69K degree of protection (in mated condition)
- One-to-one alternative for all HDP20 parts
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
IP68, IP69K
DuraMate ISOBUS Series
9Contacts
Bayonet
-
-
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
