Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23PT-WTACopy
Newark Part No.70AK6251
Product RangeDuraMate AHDP Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 5+ | $12.640 |
| 10+ | $11.880 |
| 25+ | $11.420 |
| 50+ | $10.970 |
| 100+ | $10.360 |
| 250+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-23PT-WTACopy
Newark Part No.70AK6251
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDP Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts23Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2023)
Product Overview
Dura Mate™ AHDP series environmentally sealed, multi-pin, heavy duty, circular plastic connectors provide an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. Applications includes heavy equipment, agriculture, construction, transportation, off road recreation, mining, industrial, railway, automotive, diagnostics, marine, water resistance, harsh environments.
- Size 24, 23 position receptacle, pin contact type, wide thread adapter (WTA)
- 3 key-way bayonet design ensures proper mating of connector, -55 to 125°C operating temperature
- High density signal and mixed power insert configurations
- High current configurations incorporating revolutionary RADSOK® contacts
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Utilizes A Series™ standard contact system (stamped and formed or machined)
- 100 mating cycles durability, silicone rubber seal, thermoplastic insulation insert and housing
- Rear seal type is thin diameter insulation (grey), voltage rating is 250V
- IP68 (1M of water for a period of 24 hours, in mated condition) and IP69K (in mated condition)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
DuraMate AHDP Series
No. of Contacts
23Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
