Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-18-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AJ1002
Product RangeDuraMate AHDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.660 |
| 400+ | $2.370 |
| 600+ | $2.310 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 200
Multiple: 200
$532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-18-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AJ1002
Product RangeDuraMate AHDM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol AHDM Series Size 18 Circular Connectors
Connector Shell Size18
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeDuraMate AHDM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
18
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol AHDM Series Size 18 Circular Connectors
Cable Exit Angle
180°
Product Range
DuraMate AHDM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
