Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PN
Newark Part No.82AC5080
Product RangeDuraMate AHDM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.530 |
| 250+ | $22.270 |
Price for:Each
Minimum: 200
Multiple: 200
$4,506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-23PN
Newark Part No.82AC5080
Product RangeDuraMate AHDM Series
Technical Datasheet
Product RangeDuraMate AHDM Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts23Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
DuraMate AHDM Series
No. of Contacts
23Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate