Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDCCopy
Newark Part No.73AJ0993
Product RangeACJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.800 |
| 25+ | $2.650 |
| 50+ | $2.470 |
| 100+ | $2.320 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDCCopy
Newark Part No.73AJ0993
Product RangeACJ
No. of Contacts4Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product RangeACJ
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
ACJ
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
