Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101221R1000
Newark Part No.82AK3081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.490 |
| 5+ | $37.000 |
| 10+ | $34.500 |
| 25+ | $32.730 |
| 50+ | $31.650 |
| 100+ | $31.470 |
| 250+ | $31.290 |
Price for:Each
Minimum: 1
Multiple: 1
$39.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101221R1000
Newark Part No.82AK3081
Current Rating16A
Voltage Rating VAC415V
Connector MountingWall Mount
Electrical Connector GenderSocket
Pin Configuration3P+E
Connector ColourRed
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
16A
Connector Mounting
Wall Mount
Pin Configuration
3P+E
IP Rating
IP67
Product Range
-
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
