Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoUG-657/UCopy
Newark Part No.04M6668
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
The UG-657/U is a BNC Straight Bulkhead Insulated Jack with silver-plated brass contacts. The 031-102 jack is made of brass with nickel plated finish and comes with a PTFE insulator.
- Bayonet coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- Bulkhead - Front mount
- Extended dielectric
- 4GHz Maximum frequency
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
