Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-30-001-ACopy
Newark Part No.85AK5585
Your Part Number
173 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 5+ | $18.170 |
| 10+ | $17.140 |
| 25+ | $15.800 |
| 50+ | $15.410 |
| 100+ | $13.830 |
| 250+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-30-001-ACopy
Newark Part No.85AK5585
Technical Datasheet
Antenna TypeIoT / ISM / UNII / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / Wi-Fi 5 / Wi-Fi 6 / Wi-Fi 6E / WLAN / Zigbee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain5.1dB
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / UNII / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / Wi-Fi 5 / Wi-Fi 6 / Wi-Fi 6E / WLAN / Zigbee
Frequency Max
7.125GHz
Gain
5.1dB
Input Impedance
50ohm
Product Range
-
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
