Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0812-11-N03-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9986
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $6.570 |
| 25+ | $6.170 |
| 50+ | $5.970 |
| 100+ | $5.760 |
| 250+ | $5.640 |
| 500+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0812-11-N03-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9986
Antenna TypeNFC / IoT / FPC
Frequency Min-
Frequency Max13.56MHz
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance30ohm
Antenna Polarization-
Product Range-
SVHCLead
Alternatives for ST0812-11-N03-A
1 Product Found
Technical Specifications
Antenna Type
NFC / IoT / FPC
Frequency Max
13.56MHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
Lead
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
30ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
