Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0686-10-N01-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM9984
Your Part Number
1,610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.852 |
| 100+ | $0.697 |
| 500+ | $0.640 |
| 1000+ | $0.609 |
| 2500+ | $0.597 |
| 10000+ | $0.585 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0686-10-N01-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM9984
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min862MHz
Frequency Max874MHz
Antenna MountingPCB
Gain2.5dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for ST0686-10-N01-U
1 Product Found
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
874MHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
862MHz
Antenna Mounting
PCB
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
