Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0504-22-201-BCopy
Newark Part No.89AK1582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $94.490 |
Price for:Each
Minimum: 1008
Multiple: 1
$95,245.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0504-22-201-BCopy
Newark Part No.89AK1582
Technical Datasheet
Antenna TypeGNSS / QZSS / BDS / Galileo / GPS
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingN Connector
Gain4.8dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GNSS / QZSS / BDS / Galileo / GPS
Frequency Max
1.602GHz
Gain
4.8dB
Input Power
2W
Antenna Polarization
-
SVHC
Lead
Frequency Min
1.561GHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
