Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT-4.Copy
Newark Part No.23AC9654
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 5+ | $28.350 |
| 10+ | $26.360 |
| 25+ | $24.460 |
| 50+ | $23.470 |
| 100+ | $22.810 |
| 250+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT-4.Copy
Newark Part No.23AC9654
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Frequency Max15GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Frequency Max
15GHz
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Alternatives for SMP-MSLD-PCT-4.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
