Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-MSSB-PCT1RCopy
Newark Part No.92Y4932
Product RangePSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.440 |
| 250+ | $10.170 |
Price for:Each
Minimum: 100
Multiple: 1
$1,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-MSSB-PCT1RCopy
Newark Part No.92Y4932
Product RangePSMP Series
Technical Datasheet
Connector TypePSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Frequency Max10GHz
Connector MountingPCB Mount
Product RangePSMP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PSMP-MSSB-PCT1R from Amphenol RF is a PSMP jack with male SMT right angle contact and through hole 1mm legs. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP smooth bore connector allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.
- Smooth bore
- Impedance is 50 ohm
- Frequency range from DC to 10GHz
- Brass with white bronze body
- Brass with gold contact
- PTFE insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, Communications & Networking, 5G Wireless
Technical Specifications
Connector Type
PSMP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Frequency Max
10GHz
Product Range
PSMP Series
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
