Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ17-19Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5652
Product RangeHSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $91.020 |
| 50+ | $86.080 |
| 100+ | $82.120 |
| 250+ | $74.700 |
Price for:Each
Minimum: 25
Multiple: 25
$2,275.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ17-19Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5652
Product RangeHSD Series
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Jack
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
7.62m
Connector Type A
HSD Straight Jack
Impedance
100ohm
Product Range
HSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
