Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ4530
Product RangeHSD Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.550 |
| 5+ | $68.150 |
| 10+ | $66.050 |
| 25+ | $64.310 |
| 50+ | $60.810 |
| 100+ | $58.020 |
| 250+ | $52.770 |
Price for:Each
Minimum: 1
Multiple: 1
$69.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ11-19Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ4530
Product RangeHSD Series
Connector to ConnectorHSD Jack to HSD Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Jack
Connector Type BHSD Jack
Impedance100ohm
Jacket ColorBlack
Product RangeHSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
HSD Jack to HSD Jack
Cable Length - Metric
2m
Connector Type A
HSD Jack
Impedance
100ohm
Product Range
HSD Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for HSDSJZSJZ11-19
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
