Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FM1-NARP-PCB-3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN4591 |
| Product Range | AUTOMATE Series |
| Your Part Number |
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.430 |
| 25+ | $4.090 |
| 50+ | $3.870 |
| 100+ | $3.610 |
| 250+ | $3.340 |
| 500+ | $3.190 |
| 1000+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FM1-NARP-PCB-3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN4591 |
| Product Range | AUTOMATE Series |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Copper Nickel Alloy |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | PCB Mount |
| Product Range | AUTOMATE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Copper Nickel Alloy |
| Frequency Max | 9GHz |
| Product Range | AUTOMATE Series |
| Coaxial Termination | Through Hole Right Angle |
|---|---|
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
