Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoFKCP03301A
Newark Part No.54X7409
Also Known AsFKCP03301A/PB=30G/N
Your Part Number
2,067 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.528 |
| 25+ | $0.487 |
| 50+ | $0.466 |
| 100+ | $0.444 |
| 250+ | $0.410 |
| 500+ | $0.379 |
| 1000+ | $0.348 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFKCP03301A
Newark Part No.54X7409
Also Known AsFKCP03301A/PB=30G/N
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAmphenol FAKRA Female Connector Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol FAKRA Female Connector Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
